Christmas Opening Hours and Delivery Dates here

Ersa 0142CDLF08A/SB Soldering Tip 0.80mm ERSADUR Coating 1pc

Order Code:

02-9532

Brand: Ersa MPN: 0142CDLF08A/SB EAN-13: 4003008149876
Qty Unit Price (Ex VAT)
1+ £18.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The Ersa 0142CDLF08A/SB is a soldering tip with a tip size of 0.80 mm, designed for precision soldering tasks. This durable tip is suitable for use in electronics assembly and repair. It is ideal for tasks requiring high accuracy in small-scale soldering applications.
For Use With ERSA
Tip Type Chisel-shaped
Tip Size 0.80mm
Type Soldering tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot