Ersa 0125CDK I-TOOL NANO MK2 Soldering Iron 80W 150-450°C Fast Heat-Up

MPN
0125CDK
Brand
Ersa
EAN-13
4003008153590
Order Code
02-9518
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £137.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ersa 0125CDK soldering iron is a 16.5 V, 80 W tool designed for durability with a long-life span. It features a temperature range of 150 - 450 °C, perfect for precision electronic assembly and repair work. Ideal for professional and hobbyist soldering projects, it ensures efficient heat management and precise temperature control.
Type Soldering iron
Wattage 80W
Voltage 16.5V
Maximum Temperature 450°C
Min. temperature 150°C
Power supply (LOV) mains-powered
Preheating time 9s
Solder tip type Long-life
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot