Ersa 0102CDLF100C/SB i-Tip Solder Tip Chisel 10mm 45mm ERSADUR-LF

Image Representative of Range

Ersa 0102CDLF100C/SB i-Tip Solder Tip Chisel 10mm 45mm ERSADUR-LF

MPN
0102CDLF100C/SB
Brand
Ersa
EAN-13
4003008084375
Order Code
11-7640
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £23.75 £19.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ersa 0102CDLF100C/SB is a chisel-shaped soldering tip with a size of 10 mm and length of 45 mm, designed for detailed and precise soldering work. This high-quality tip is suitable for a range of electronics applications, aiding in effective heat transfer and solder flow. Perfect for professional repair technicians, assembly work, and intricate electronic projects.
For Use With ERSA
Tip Type Chisel-shaped
Tip Size 10mm
Length 45mm
Type Soldering tip
Width 10mm

Reviews

Be the first to submit a review

Trustpilot