Ersa 0055JD 50S 230V 50W Chisel-Soldering Iron Heats to 400°C

Image Representative of Range

Ersa 0055JD 50S 230V 50W Chisel-Soldering Iron Heats to 400°C

MPN
0055JD
Brand
Ersa
EAN-13
4003008069440
Order Code
11-7636
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £75.20 £72.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Ersa 50S soldering iron operates at 230 V and 50 W with a chisel-shaped tip suitable for maximum temperatures up to 400 °C. Manufactured by Ersa, this tool is ideal for precision soldering tasks in electronics repair and assembly. Its robust design is well-suited for both professional and hobbyist use.
Type Soldering iron
Wattage 50W
Voltage 230V
Dimensions (L x W) 450 mm x 75 mm
Length 450mm
Maximum Temperature +400°C
Power supply (LOV) mains-powered
Preheating time 3min
Weight 160g
Width 75mm
WorkingTemperature +400°C

Reviews

Be the first to submit a review

Trustpilot