Ersa 0012BD/SB 012 BD Soldering Tip Pencil-shaped 0.3mm 1piece ERSADUR

Image Representative of Range

Ersa 0012BD/SB 012 BD Soldering Tip Pencil-shaped 0.3mm 1piece ERSADUR

MPN
0012BD/SB
Brand
Ersa
EAN-13
2050000317552
Order Code
11-7635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £9.53 £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ersa 012 BD soldering tip is a precision tool with a pencil-shaped design, featuring a 0.3 mm tip size. Manufactured by Ersa, it is ideal for detailed and fine soldering tasks. This product is commonly used in electronics assembly and repair work.
For Use With ERSA SOLDERING STATION MS 250 S.
Tip Type Pencil-shaped
Tip Size 0.3mm
Type Soldering tip
Width 0.3mm

Reviews

Be the first to submit a review

Trustpilot