ERNI 244839 Edge Connector 68 Pins 2 Rows 1 piece(s) Tape on Reel

Image Representative of Range

ERNI 244839 Edge Connector 68 Pins 2 Rows 1 piece(s) Tape on Reel

Order Code:

09-0987

Brand: Erni MPN: 244839 EAN-13: 2050006401156
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ERNI 244839 edge connector features 68 pins arranged in 2 rows, offering robust connections. Manufactured by ERNI, it comes in a full reel tape, ideal for high-volume production needs. This connector is typically used in telecommunications and data transmission applications.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Edge
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection SMT
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
CS 1.27mm
Grade 1
Mating cycles 500
Max. temperature 125°C
Min. temperature -55°C
Resistance 25 mΩΩ

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot