ERNI 244839 Edge Connector 68 Pins 2 Rows 1 piece(s) Tape on Reel

Image Representative of Range

ERNI 244839 Edge Connector 68 Pins 2 Rows 1 piece(s) Tape on Reel

MPN
244839
Brand
Erni
EAN-13
2050006401156
Order Code
09-0987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.64 £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ERNI 244839 edge connector features 68 pins arranged in 2 rows, offering robust connections. Manufactured by ERNI, it comes in a full reel tape, ideal for high-volume production needs. This connector is typically used in telecommunications and data transmission applications.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Edge
Pitch 1.27mm
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection SMT
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Grade 1
Mating Cycles 500
Maximum Temperature 125°C
Min. temperature -55°C
Number of pins 68
Resistance 25 mΩΩ

Reviews

Be the first to submit a review

Trustpilot