Erni 244837 Edge Connector 12 Pins 2 Rows Tape on Full Reel 1 piece(s)

Image Representative of Range

Erni 244837 Edge Connector 12 Pins 2 Rows Tape on Full Reel 1 piece(s)

MPN
244837
Brand
Erni
EAN-13
2050006403907
Order Code
09-0986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The ERNI 244837 edge connector features a total of 12 pins arranged in 2 rows, suitable for secure electrical connections. Manufactured by ERNI, it is delivered in a single piece on a full tape reel for convenient handling. This type of connector is typically used in telecommunications and data networking applications.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Edge
Pitch 1.27mm
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection SMT
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Grade 1
Mating Cycles 500
Maximum Temperature 125°C
Min. temperature -55°C
Number of pins 12
Resistance 25 mΩΩ

Reviews

Be the first to submit a review

Trustpilot