ERNI 214012 Edge Connector 4 Pins 1 Row

Image Representative of Range

ERNI 214012 Edge Connector 4 Pins 1 Row

MPN
214012
Brand
Erni
EAN-13
2050001952431
Order Code
09-0985
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The ERNI 214012 is an edge connector featuring 4 pins arranged in a single row. Manufactured by ERNI, it is typically used for board-to-board connections in electronic devices. Its compact design makes it suitable for applications requiring reliable electrical connections in constrained spaces.
Type Edge connector (pins)
Number of Positions 1
Mounting Angle Edge
Pitch 1.27mm
Case Material LCP
Certification marks IEC 60838-2-2
Colour Black
Connection SMT
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Gold plated
Dimensions (L x W x H) 2.98 x 10.16 x 7.2 mm
DIN Standard A
Height 7.2mm
Length 2.98mm
Maximum Temperature +150°C
Min. temperature -55°C
Nominal Current 4.3A
Resistance Max. 25mΩ
Width 10.16mm

Trustpilot