Ergotron SV44-1141-3 StyleView Laptop Cart, SLA Powered, 4 Drawers

MPN
SV44-1141-3
Brand
Ergotron
EAN-13
698833044089
Order Code
72-1111
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3856.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Stay productive and on the go with our certified power system. This innovative, truly ergonomic and easy-to-maneuver healthcare cart features sit-to-stand height adjustment and an adjustable back-tilt keyboard tray. Its auto-locking drawer system enables simple and efficient management of non-controlled medication.

- Effortlessly maneuver the cart to the point of need—StyleView quickly responds to caregivers’ touch and enables nurses to focus on their patients
- Truly ergonomic design accommodates the largest range of caregivers; designed for sitting or standing with single-motion fluid adjustment—helps promote caregiver wellness and productivity
- StyleView’s small footprint, with ultra-smooth gliding casters, travels easily across crowded carpet or hard surface floors and is perfect for space constrained areas
- Open-architecture design accommodates most laptops—even widescreen with up to 17.3" diagonal size—easing future hardware deployments and upgrades
- Auto-locking drawer system: simple and efficient medication management at the point-of-care reduces opportunities for errors; security system stores variable-length PINs for up to 1, users with StyleLink software (1 users without StyleLink)
- Drawer system supports “Pharmacy mode,” allowing all drawers to be unlocked simultaneously to facilitate efficient stocking of medication
- Extra rows of drawers may be added—up to a maximum of 5 rows
- For patient and caregiver safety the entire power system and the FULL cart are certified to UL/EN/IEC 661-1. Complies with EMI limits of FCC Part 15 Class A
- Dependable fifth-generation power system with easy to replace batteries
- Passes Ergotron’s 1,-cycle motion test, which ensures years of trouble-free sit-to-stand height adjustment

Reviews

Be the first to submit a review

Trustpilot