Ergotron SV42-6202-3 StyleView EMR Cart with LCD Arm, LiFe Powered, UK

MPN
SV42-6202-3
Brand
Ergotron
EAN-13
698833022988
Order Code
71-6351
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4556.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Stay productive and on the go with our LiFe power system. This innovative, truly ergonomic and easy-to-maneuver healthcare cart features sit-to-stand height adjustment, independent screen positioning and an adjustable back-tilt keyboard tray.

LiFe makes the cart extremely lightweight and easy to move

Ultrafast recharge ensures caregiver and cart uptime: A full recharge from full discharge can be completed in about two hours

Long battery ‘LiFe’ minimizes time and cost for maintenance and replacement

For patient and caregiver safety the LiFe power module is fully certified to UL 661-1; FULL power system and cart-level certification is in progress. Complies with EMI limits of FCC Part 15 Class A

Truly ergonomic design accommodates the largest range of nurses and other caregivers; designed for sitting or standing with single-motion fluid adjustment—helps promote caregiver wellness and productivity

StyleView’s small footprint, with ultra-smooth gliding casters, travels easily across crowded carpet or hard surface floors and is perfect for space constrained areas

Open-architecture design accommodates multiple configurations: closed notebooks with monitor, CPU and monitor, thin clients, tablets, all-in-one computers and future hardware upgrades

Surfaces are treated with antimicrobial for product protection

LCD and keyboard pan side-to-side for closer access while interacting with clients; arm also reaches low for people wearing bifocals or using a tablet PC

Passes Ergotron’s 1,-cycle motion test, which ensures a minimum of five years trouble-free sit-to-stand height adjustment

Reviews

Be the first to submit a review

Trustpilot