Ergotron SV10-1800-0 Ergotron StyleView S-Tablet Cart, SV10 Aluminium, White

MPN
SV10-1800-0
Brand
Ergotron
EAN-13
698833050585
Order Code
73-2230
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £595.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

StyleView® S-Tablet Cart, SV1
The nimble SV1 effortlessly moves to the point of need, accommodating a Surface tablet with an innovative interface that holds and positions the screen where you want it. Its patented lift engine easily adjusts the platform and screen to exactly the right height for whatever task is at hand.
Assembled in the USA by Anthro, this cart is fully TAA compliant.

Benefits
Height adjustable yet small, simple and lightweight
Fifteen inches (38 cm) of vertical travel for seated and standing use
Sturdy and safe metal construction
Smooth, easily cleanable surfaces
Integrated hand-brake secures platform height to provide an ultra-stable worksurface
Special design of worksurface uses embedded magnets for click-in stability of Surface tablet. Place the Surface in three possible positions: left, right or center
A spacious worksurface provides plenty of space for any Surface tablet with room to spare for a mouse or task-related items
Includes a convenient storage compartment for a power brick or AC adapter that is hidden yet easily accessed
The t-slot channel interface on the cart’s column allows integration of accessories to customize a solution that’s right for your application

Reviews

Be the first to submit a review

Trustpilot