Ergotron DM40-2009-3 15.6″, 220-240V, 10 - 12A, 50 / 60Hz, 77 x 115 x

MPN
DM40-2009-3
Brand
Ergotron
EAN-13
698833076073
Order Code
72-8197
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £1576.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Transport, secure and charge up to 4 devices in one place with the Zip4 Charging Cart. The adjustable dividers in this easy-to-move cart fit tablets, Chromebooks™, Ultrabooks™, MacBooks® and laptops, keeping your devices ready for any lesson plan. PowerShuttle® Technology quickly charges devices while preventing electrical circuit overload. With no assembly required, this charging cart moves to the head of the class.

Adjustable dividers
Fit up to 4 tablets and Chromebooks or 3 full-size laptops

Lightweight design
Zip between classrooms with dual-wheel locking casters that take less effort

Fast charging
Charges up to 4% faster than standard round-robin systems

Extend battery life
Built-in fans keep batteries cool so they last longer

Secure storage
Quick-release doors protect devices with optional bracket to lock the cart in place

Fully assembled
Just plug it in to start charging—saving you time and hassle

Reviews

Be the first to submit a review

Trustpilot