Full-Featured Medical CartCreate healing patient environments that allow caregivers to thrive with Carefit Pro. The full-featured design enables untethered productivity with long-lasting, dependable power to navigate each shift. Personalized height and screen adjustment with intuitively placed features support caregiver well-being to keep the focus on patient care. Integrated technology streamlines CareFit Pro monitoring and service, and thoughtful finishes complement a calming environment of care.
Modern designSleek lines add warmth with convenient touchscreen to help improve uptime
Easy adjustmentElectric lift offers full sit-to-stand adjustment at the push of a button for comfortable caregiving
Long-lasting battery lifeIntegrated Lithium Iron Phosphate (LiFe) battery keeps carts safely powered for more cycles to alleviate power anxiety
Hygienic and safeInternal cable management and easy-to-clean surfaces support infection control with neutral-angle grip for ergonomic repositioning
Improved workflowsIntuitive lighting illuminates tasks without disrupting patients; 5" (13 cm) casters support smooth transitions between rooms and floors
Professional-grade reliabilityBuilt for endurance and longevity with industry-leading load and cycle testing
- Open-architecture design accommodates future hardware upgrades
- eKinnex-enabled connectivity for proactive fleet management
- Integrated 7-port USB hub for data and power
- Dual-wheel 5" (13 cm) casters for extremely easy push/pull mobility (4 locking, 1 tracking)
- Flex-platform accessory mounting system