Ergotron C50-1100-0 Ergotron C50-1100-0 laptop stand Grey 39.6 cm (15.6")

MPN
C50-1100-0
Brand
Ergotron
EAN-13
698833070972
Order Code
71-9668
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £759.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ultra-lean CareFit laptop cart works to remove barriers to the best patient care with a lightweight design that fits your people, workflows and environments. The broadest range of caregivers can work comfortably with the expansive height range that adjusts to the ergonomic needs of each user. The compact frame makes it easy to move small laptops and two-in-ones wherever work takes caregivers around the healthcare facility.
  • Offers full sit-to-stand functionality with 24.5" – 49.1" (61.4 – 124.7 cm) of height adjustability
  • Allows short, tall or average-height clinicians to work comfortably and effectively—no matter what their stature
  • Provides easy height adjustment by simply pulling the handle for a comprehensive ergonomic range
  • Fits tightly against a wall to free up valuable space when not in use
  • Works as a point-of-care solution at a patient’s bedside, in a hallway or any other area with its slim depth and small footprint
  • Supports small laptops and two-in-ones like convertible tablets
  • Features a cast aluminum base with durable finish and four-inch casters for extra maneuverability
  • Keeps cords out of sight with a pull-out cable storage tray and quick connect hardware
  • Keep devices or supplies in the storage bin for a clutter-free workspace
  • An easy-to-adjust device strap keeps technology secure
  • T-slot mounting system supports accessories
  • Slide-out power brick holder offers easy access to power options

Reviews

Be the first to submit a review

Trustpilot