Ergotron 97-854 Ergotron 97-854 multimedia cart accessory Grey, White Basket

MPN
97-854
Brand
Ergotron
EAN-13
698833046793
Order Code
71-1361
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £654.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This accessory provides connectivity and storage for USB diagnostic devices common in telehealth applications.
The bin can be configured with up to three individual compartments, providing ample and secure space for devices and their cords, with one USB port in each compartment. Two additional ports are conveniently located on the exterior of the housing.

- Adds storage space and connection interfaces for USB devices on SV44-series powered carts
- Works in conjunction with auto-locking drawer system for convenience and security. Also provides key-lock access
- Includes three internal USB ports for stored devices and two additional external ports for other devices to be connected on the fly
- Removable dividers allow bin to be configured with one, two or three compartments
- Designed specifically to help facilitate efficient telemedicine practice

Reviews

Be the first to submit a review

Trustpilot