Ergotron 97-740 Ergotron 97-740 multimedia cart accessory Grey Basket

MPN
97-740
Brand
Ergotron
EAN-13
698833034325
Order Code
72-4583
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add this key-locking bin to a StyleView cart for convenient storage of miscellaneous articles. Installs to the back of the cart at any point along the cart’s main column.

Benefits

Multi-purpose locking bin for storage of upright bottles of liquids, boxes of gloves, extra wipes containers, etc.

Interior non-skid mat keeps contents in place.

Lid may be removed for open access to the bin or to use as a trash container.

Smooth interior and exterior is easily cleaned; can be simply removed from cart for cleaning, too.

May be used locked or unlocked—key is removable from lock when unlocked.

Tech Specs

Description: SV Storage Bin (grey).

Includes bin with locking lid, keys, liner mat, mounting hardware.

Internal Dimensions: 9"H x 13"W x 5.5"D (229 x 33 x 14 mm).

Holds up to 6 bottles of 3" (7.6 cm) diameter.

Attaches to the t-slot at the back of StyleView carts.

Shipping Dimensions: 18" x 1.5" x 12" (45 x 265 x 31 mm).

Shipping Weight: 8.1 lbs (3.7 kg).

Reviews

Be the first to submit a review

Trustpilot