Ergotron 61-061-085 Ergotron Glide Wall Mount, HD 152.4 cm (60") Black

MPN
61-061-085
Brand
Ergotron
EAN-13
698833035131
Order Code
71-2297
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £314.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Effortlessly raise and lower your TV or large display 18" (46 cm) and tilt the screen up to 1° to avoid glare. This revolutionary design delivers unprecedented height adjustability in an extremely low profile module. Move your display with only a light touch; down to watch from a seated position or up for viewing while standing.

Benefits
- Lift, lower and tilt for the perfect picture and comfortable viewing
- Display/TV moves with only a light touch with patented CF Technology
- Discreet mounting hardware nearly disappears
- Raise TV during standing activities
- Display stays close to the wall, out of the way; mount depth is 2" (5 cm)
- Easy to use—simple installation and effortless operation
- Ratchet-free tilting
Adjustable Height 46 cm

Reviews

Be the first to submit a review

Trustpilot