Ergotron 45-476-224 HX Desk Dual Monitor Arm for 2 Monitors up to 32" Matte Blck

MPN
45-476-224
Brand
Ergotron
EAN-13
0698833084481
Order Code
20-9767
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £471.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Choose a monitor arm that is as adaptable as you are. With THE Ergotron HX dual monitor arm you can easily position 2 large monitors and optimize your workplace with a slim design. With the rotating bracket you can swivel the monitors very easily. Add an optional Ergotron HX Triple Monitor Kit with handle to increase the number of screens and your productivity.Unlike gas spring products, Ergotron products with patented CF technology offer maximum comfort and ultra-light positioning of the monitor in any desired position
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Size 32"
Suitable For "38,1 cm (15""), 38,4 cm (15,1""), 39,1 cm (15,4""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 80 cm (31,5""), 81,3 cm (32"")"

Reviews

Be the first to submit a review

Trustpilot