Ergotron 45-360-026 LX Sit-Stand Desk Arm, Capacity 7–25 lbs / 3.2–11.3 kg

MPN
45-360-026
Brand
Ergotron
EAN-13
698833033984
Order Code
72-4690
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £254.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This versatile arm can be used in a variety of applications: attach a smaller monitor for use within a sit-stand workstation or position a large display up to 25 lbs (11.3 kg) wherever you want it.
The LX provides unparalleled range of motion, being able to accommodate a user’s sitting or standing posture—features 2 inches (51 cm) of vertical adjustment and 62 inches (157 cm) of side-to-side adjustment.

- 2-inch (51 cm) height range allows users to move between sitting and standing positions while they interact with the display
- Extends LCD up to 33" (84 cm); push your display out of the way when not in use
- Increase viewing comfort—help reduce eye, back and neck strain
- Upgrade LCD monitors and TVs with improved ergonomic adjustment
- CF motion technology provides premium ease-of-use adjustment
- Cable management clips on the under side of the arm route and hide cords
- Ideal for space-constrained spaces—folds to within 4.5" (12 cm) of back of desk in storage position
- Secure installation—locking connections between arm, extension and base
- Passes Ergotron’s 1,-cycle motion test, which ensures a minimum of five years trouble-free height adjustment
  • Comfortable fit
  • More motion
  • Saves space
  • Large extension
  • Sleek build
  • Quality design

Reviews

Be the first to submit a review

Trustpilot