Ergotron 45-296-026 Ergotron Interactive Arm, HD 139.7 cm (55") Wall Aluminium

MPN
45-296-026
Brand
Ergotron
EAN-13
698833021004
Order Code
72-7854
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Accommodate the active TV positioning needs of today and tomorrow. Lift, swing or turn your display in any direction! Features 2 inches (51 cm) of vertical adjustment and 17.5-inch (45 cm) motion adjustment to either side.

Now anyone can effortlessly move their TV into multiple positions with only a light touch. Your screen will seemingly float on air, being easily adjusted between standing and seated heights. No more awkward viewing angles and sore necks.

Benefits

- Constant Force technology enables light-touch adjustments
- Extends 24" (61 cm) from wall when in use and can be fully retracted to 5.5" (14 cm) when not in use
- The revolutionary design allows interaction with your TV by moving the screen to where you want it when watching movies, gaming, exercising and more
- Provides smooth, continuous vertical and horizontal movement of the TV/display in all directions
- Gravity pivot enables tilting capabilities without the need of knobs or levers
- Improves ergonomic viewing for TVs/displays mounted high on the wall
- Constructed from polished aluminum and black trim for maximum strength and bold aesthetics
- Tilt and pan for maximum viewing flexibility
- Level the screen at any position with +/- 5º of post-installation rotation
- Cable management clips on the underside of the arm route and hide wires
- Easy to use: simple installation and effortless operation
- Passes Ergotron’s 7,5-cycle motion test, which ensures a minimum of five years trouble-free height adjustment
Rotation Constant Force

Reviews

Be the first to submit a review

Trustpilot