Ergotron 45-230-216 Ergotron 200 Series Combo Arm 61 cm (24") Wall White

MPN
45-230-216
Brand
Ergotron
EAN-13
698833010572
Order Code
71-5089
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £467.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Attach your LCD and keyboard to the 2 Combo and free up space. This wall unit solution features 3-point telescoping motion, providing greater reach to bring the system to where it’s needed.

The 2 Combo holds a monitor, bar-code scanner, keyboard, wrist rest and mouse on the same arm. Arm extends and retracts; fold back out of the way when not in use. A unique cable management system conceals and organizes cords, making cleaning a snap!

Benefits
- Easily position flat panel monitor and keyboard for maximum comfort and productivity
- Distance between screen and keyboard is adjustable
- Five-inch (13 cm) LCD height adjustment
- Rugged steel construction
- Extremely easy to clean; promotes infection control
- Barcode scanner holder provides easy access to hand-held scanner
- Extends keyboard out up to 39" (99 cm); fold equipment back out of the way when not in use. With the keyboard folded up, total system depth is as little as 12.1" (31 cm)
- Ergonomic negative-tilt keyboard tray with left or right mouse tray ensures wrists remain in a neutral position during data entry
- Constant Force, patented lift technology provides fluid, one-touch adjustment of LCD
- Clean, concealed and neat routing of cables through the expansive cable management system

Reviews

Be the first to submit a review

Trustpilot