ergo 5300 Cyanoacrylate Instant Adhesive for Elastomers 20g

Image Representative of Range

ergo 5300 Cyanoacrylate Instant Adhesive for Elastomers 20g

MPN
53003
Brand
ergo
EAN-13
7610855530022
Order Code
11-7629
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Ergo 5300 Superglue 53003 is a cyanoacrylate adhesive produced by Klebchemie. This 20 g instant glue is a versatile, multi-purpose adhesive suitable for quick bonding applications. It is ideal for use in everyday repairs and various industrial tasks requiring fast-setting glue.
Type Superglue
Colour White
Volume 20g
Suitable For Full elastomers and foam rubber

Trustpilot