ergo Adhesives Superglue 634359

ergo Brand: ergo
These products are examples of versatile adhesives manufactured by Ergo, known for their balanced viscosity, precise application, and reliable bonding qualities suitable for various tasks.
Description Image Product Buy Pricing (Ex VAT) Colour Dispensing Method Volume Suitable For Heat resistance Viscosity Type
ergo 5011 Cyanoacrylate Instant Adhesive Fast Curing 30g
ergo 5011 Cyanoacrylate Instant Adhesive Fast Curing 30g
Order code: 11-7627
MPN: 5011.030.C1.E500
1+ £13.91
Price per unit Ex VAT
White Pen 30g Most of the materials and applications. Superglue
ergo 5014 Cyanoacrylate Instant Adhesive for Porous Materials 20g
ergo 5014 Cyanoacrylate Instant Adhesive for Porous Materials 20g
Order code: 11-7628
MPN: 50143
1+ £10.78
10+ £10.13
Price per unit Ex VAT
White 20g Plastics, metals, elastomers, porous and uneven surfaces High Superglue
ergo 5300 Cyanoacrylate Instant Adhesive for Elastomers 20g
ergo 5300 Cyanoacrylate Instant Adhesive for Elastomers 20g
Order code: 11-7629
MPN: 53003
1+ £11.00
Price per unit Ex VAT
White 20g Full elastomers and foam rubber Superglue
ergo 5400 Cyanoacrylate Instant Adhesive for Plastics Fast Curing 20g
ergo 5400 Cyanoacrylate Instant Adhesive for Plastics Fast Curing 20g
Order code: 11-7630
MPN: 5400.020.H1.E500
1+ £11.64
Price per unit Ex VAT
Clear 20g -30 to +80°C 25 mPas Superglue
ergo 5880 Cyanoacrylate Instant Adhesive Black Flexible 20g
ergo 5880 Cyanoacrylate Instant Adhesive Black Flexible 20g
Extended range
Order code: 11-7631
MPN: 5880.020.H1.E500

Back order - 19 availableBack-order availability date - 07/11/2026
1+ £17.00
Price per unit Ex VAT
Black 20g -55 to +120°C 400 mPas Superglue
ergo 5925 Cyanoacrylate Instant Adhesive Insensitive 20g
ergo 5925 Cyanoacrylate Instant Adhesive Insensitive 20g
Order code: 11-7633
MPN: 5925
1+ £8.25
Price per unit Ex VAT
White 20g Plastics, metals, elastomers low Superglue

Trustpilot