ERG120 Ergonomic Hand Tool For Plastic Cable Connector Orange 178 mm

ABB Brand: ABB
The cable tie tool is characterized by specific reliability and performance, improved ergonomics and comfort of use: 360 ° rotatable swivel convenient use of the tool in every position possible · Locking of the voltage setting for always the same cable connector voltage Conveniently accessible mode dial for the pick-up voltage · Grip span adjustable according to the hand size of the user · Performance with a patented recoil mechanism for increased user convenience and greater security. · Ergonomic shape with rounded contours. · Setting a high / low Anbindekraft. Choice between "high force and long stroke" or "low force and short stroke. · Cable ties are cut flush to the head, it is not utter a sharp Binder rest.
Description Image Product Buy Pricing (Ex VAT) Colour Length Type
ABB ERG120 ERG120 Ergonomic Hand Tool For Plastic Cable Connector Orange 178 mm
ABB ERG120 ERG120 Ergonomic Hand Tool For Plastic Cable Connector Orange 178 mm
Standard range
Order code: 72-0137
MPN: ERG120

Despatched within 4 working days - 8 in stock
1+ £431.67
Price per unit Ex VAT
Orange 178mm Cable tie tool
ABB ERG50 ERG50 Ergonomic Hand Tool For Plastic Cable Connector Black 178 mm
ABB ERG50 ERG50 Ergonomic Hand Tool For Plastic Cable Connector Black 178 mm
Standard range
Order code: 72-0138
MPN: ERG50

Despatched within 4 working days - 13 in stock
1+ £420.65
10+ £403.57
Price per unit Ex VAT
Black 178mm Cable tie tool

Trustpilot