ABB ERG120 ERG120 Ergonomic Hand Tool For Plastic Cable Connector Orange 178 mm

MPN
ERG120
Brand
ABB
Order Code
72-0137
Country of Origin
Sweden
  • Quickly find another product in this range by Colour:

    Black Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £427.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This ABB ERG120 Ergonomic Hand Tool designed for use with Nylon Cable Ties of up to 4.67mm cable tie width. The cable tie tool provides reliability and performance, with comfort of use. · 360 ° rotatable swivel convenient use of the tool in every position possible · Locking of the voltage setting for always the same cable connector voltage · Conveniently accessible mode dial for the pick-up voltage · Grip span adjustable according to the hand size of the user · Performance with a patented recoil mechanism for increased user convenience and greater security · Ergonomic shape with rounded contours · Setting a high / low binding force. Choice between high force and long stroke or low force and short stroke · Cable ties are cut flush to the head
Length 178mm
Colour Orange
Type Cable tie tool

Reviews

Be the first to submit a review

Trustpilot