Erem 2ASA Precision Tweezer Flat Round Tips Straight 120mm

MPN
2ASA
Brand
Erem
EAN-13
0043127607967
Order Code
85-6021
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 weeks

Professional quality, precision tweezers from Erem.

The tweezers are ideal for applications in microelectronics, jewellery making, watch making, medicine and laboratory technology. They are suitable for delicate standard applications and precision work on small components or wires.


  • Round tips
  • Straight
  • Length 120mm
  • Special stainless steel
  • Non-magnetic
  • Non-rusting
  • Acid-proof
  • Heat resistant
  • Erem type 2ASA
Type Tweezer
Point Type Straight rounded
Length 120mm
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot