Erem Precision Tweezers

Erem Brand: Erem

A range of professional quality, precision tweezers from Erem.

The tweezers are ideal for applications in microelectronics, jewellery making, watch making, medicine and laboratory technology. They are suitable for delicate standard applications and precision work on small components or wires.

  • Special stainless steel
  • Non-magnetic
  • Non-rusting
  • Acid-proof
  • Heat resistant
Description Image Product Buy Pricing (Ex VAT) Type Point Type Length Material
Erem 5SA Precision Tweezer Pointed Tips Straight Relieved 115mm
Erem 5SA Precision Tweezer Pointed Tips Straight Relieved 115mm
Extended range
Order code: 85-6019
MPN: 5SA

Available to back orderBack-order availability date - 20/11/2026
1+ £34.19
Price per unit Ex VAT
Precision tweezers Straight pointed 115mm Stainless steel
Erem 1SA Precision Tweezer Pointed Tip Straight 120mm
Erem 1SA Precision Tweezer Pointed Tip Straight 120mm
Extended range
Order code: 85-6015
MPN: 1SA

Available to back orderBack-order availability date - 20/11/2026
1+ £26.04
Price per unit Ex VAT
Precision tweezers Straight pointed 120mm Stainless steel
Erem 2ASA Precision Tweezer Flat Round Tips Straight 120mm
Erem 2ASA Precision Tweezer Flat Round Tips Straight 120mm
Standard range
Order code: 85-6021
MPN: 2ASA

Despatched same day - 2 in stockAdditional quantity lead time 3 weeks
1+ £16.93
Price per unit Ex VAT
Tweezer Straight rounded 120mm Stainless steel

Trustpilot