Erdi D107-250L Punch Shears Short/Shape Cuts PVC Dipped Handles

Image Representative of Range

Erdi D107-250L Punch Shears Short/Shape Cuts PVC Dipped Handles

MPN
D107-250L
Brand
Erdi
EAN-13
4010220000786
Order Code
11-7596
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £19.89 £16.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Erdi Punch Shears D107-250L are designed for short and straight figure cuts in normal steel. Manufactured by Erdi, they feature a left-hand cutting capability, making them suitable for precise trimming tasks. These shears are typically used in metalworking applications requiring accuracy and clean edges.
Type D107L Left hand cut
Type of Cut Shape
Overall Length 250mm
Material (details) Blue Grips, polished
Misc Attribute D107L Left hand cut
Suitable For Short and straight figure cut in normal steel
Weight 490g

Reviews

Be the first to submit a review

Trustpilot