Equus 591-531 Analogic Ignition Time Trigger Inspection Cameras Advanced Tech

MPN
591-531
Brand
Equus
EAN-13
4016138643558
Order Code
18-9268
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.18 £36.70
10+ £35.41
50+ £35.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 219 availableBack-order availability date - 21/12/2026

Equus 591-531 is a specialised inspection camera designed for precision applications such as chip tuning and engine tuning. This advanced device operates on an analogic ignition time trigger mechanism, offering accurate and reliable timing measurements essential for engine diagnostics. Known for its robust engineering, the Equus 591-531 serves critical applications where precise ignition timing is required to optimise engine performance, ensuring both efficiency and longevity. Utilised in various automotive and mechanical engineering contexts, it helps professionals assess and fine-tune engine components, thereby facilitating improved vehicular functionality.
Type Ignition timing tester
Height 25.5cm
Length 36.5cm
Product Type Ignition timing tester
Rotational speed range
, 9990U/min
Weight 0.8kg
Width 5.5cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot