Equus 591-214 Engine Compression Meter 0-1724 kPa for inspection tasks

MPN
591-214
Brand
Equus
EAN-13
4016138643534
Order Code
18-9267
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Equus 591-214 Engine Compression Meter offers precise measurement capabilities ranging from 0 to 1724 kPa, making it a reliable tool for engine inspection tasks. Designed for professional use, this compression meter provides accurate readings essential for diagnosing engine performance issues, thereby facilitating efficient maintenance and repair processes. Engineers frequently employ this instrument in automotive engineering to evaluate cylinder pressure, ensuring optimal engine functionality and detecting potential problems such as worn piston rings or leaking valves. Built with durability and precision in mind, the Equus 591-214 upholds exacting standards expected in rigorous engineering environments.
Type Compression tester
Accuracy ± 3%
Height 29mm
Length 128mm
Pressure reading range 0, 1724 k Pa
Product Type Compression tester
Weight 208g
Width 69mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot