Equip 605640 RJ45 Network cable CAT 6 S/FTP Green gold plated 1m

MPN
605640
Brand
Equip
EAN-13
4015867107263
Order Code
16-2889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
5+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Equip 605640 is a robust RJ45 network cable designed for high-performance data transmission in network environments. This CAT 6 S/FTP cable is 1 metre in length and features gold-plated connectors, which enhance conductivity and resist corrosion, ensuring a stable connection over time. Its shielded foiled twisted pair (S/FTP) construction provides superior protection against electromagnetic interference, making it suitable for use in areas with high electronic noise. Ideal for connecting routers, switches, and other networking equipment, this cable supports high-speed Gigabit Ethernet applications, conforming to the stringent standards required for reliable network operations. Its green jacket not only aids in network organisation through colour-coding but also adds an additional layer of protection to the cable.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 1000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.1kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 15mm
Package height 180mm
Package weight 25g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Green
Products per master (outer) case 250 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 51g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot