Equip 605598 RJ45 Network Cable CAT 6 S/FTP 15m Black Gold Plated Connectors

MPN
605598
Brand
Equip
EAN-13
4015867151938
Order Code
16-2886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Equip 605598 is a high-quality RJ45 network cable designed for reliable data transmission. This Cat 6 S/FTP cable features gold-plated connectors, ensuring superior signal integrity and reduced interference, making it an ideal choice for high-performance networking environments. With a length of 15 metres, it offers flexibility for various installation scenarios, enabling connections between devices such as routers, switches, and patch panels in both commercial and residential networks. The cable is engineered for applications that demand robust and secure communication, providing an effective solution for server rooms, data centres, and office networks where structured cabling is essential. Its durable construction guarantees long-lasting performance, suitable for Ethernet and other network protocols that require stable and efficient connectivity.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 15000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 13.4kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 45mm
Package height 260mm
Package weight 265g
Package width 220mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Black
Products per master (outer) case 30 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 564g
Width 8.34mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot