Equip 605585 RJ45 Network cable CAT 6 Pink 7.50 m gold plated connectors

MPN
605585
Brand
Equip
EAN-13
4015867166154
Order Code
16-2878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Equip 605585 is a robust and versatile network cable designed for reliable data transmission, featuring an RJ45 connector that is compliant with CAT 6 specifications. This 7.50-metre Ethernet cable, finished in a distinctive pink, ensures optimal signal quality through its gold-plated connectors, which reduce signal loss and corrosion over time. With its high-speed data capability, this patch cable is ideal for technical applications such as connecting network devices, routers, and switches in both residential and commercial networking environments. The Equip 605585 is an essential component in network cable assemblies, offering dependable performance for engineers seeking to establish high-performance, stable connections in complex networking systems.
Type Network cable, patch cable
Length 7.50m
Colour Pink
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 7500mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.2kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 35mm
Package height 230mm
Package weight 137g
Package width 180mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Pink
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 292g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot