Equip 605568 RJ45 Network cable CAT 6 S/FTP 15m Yellow gold plated connectors

MPN
605568
Brand
Equip
EAN-13
4015867107515
Order Code
16-2866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £11.55 £9.82
10+ £9.45
50+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Equip 605568 is a high-performance RJ45 network cable designed for efficient data transmission in various networking applications. This Cat 6 S/FTP patch cable measures 15 metres and comes in a distinct yellow colour, equipped with gold-plated connectors that enhance conductivity and reduce signal loss. It is particularly well-suited for use in environments requiring high-speed internet connections, such as data centres, office networks, and residential setups involving routers and switches. This network cable assembly supports high-bandwidth communication, making it ideal for applications that demand stable and fast Ethernet connections, including server operations and large-scale LAN setups. Each unit is meticulously engineered to meet industry standards, ensuring reliable performance in demanding settings.
Type Network cable, patch cable
Length 15.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 15000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 13.4kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 45mm
Package height 260mm
Package weight 265g
Package width 220mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Yellow
Products per master (outer) case 30 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 564g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot