Equip 605527 RJ45 Network cable CAT 6 SFTP 050 m Red gold plated connectors

MPN
605527
Brand
Equip
EAN-13
4015867107201
Order Code
16-2842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Equip 605527 is a high-quality RJ45 network cable designed to meet the rigorous demands of modern networking environments. This CAT 6 S/FTP cable features enhanced shielding for minimising crosstalk and electromagnetic interference, ensuring reliable data transmission at high speeds. Equipped with gold-plated connectors, the cable provides improved conductivity and durability for long-lasting performance. With a length of 50 metres, it is suitable for connecting devices such as computers, routers, and switches in both residential and commercial settings. The robust construction of this patch cable makes it ideal for structured cabling applications where consistent network performance is crucial.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 500mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 9.1kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 12mm
Package height 180mm
Package weight 18g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Red
Products per master (outer) case 300 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 33g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot