Equip 605524 Network cable CAT 6 S/FTP 5m Red gold plated connectors

MPN
605524
Brand
Equip
EAN-13
4015867107362
Order Code
16-2841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Equip 605524 Network Cable CAT 6 S/FTP 5m Red with gold plated connectors is engineered for high-performance data transmission. This high-quality Ethernet cable features shielded twisted pairs (S/FTP), reducing electromagnetic interference and cross-talk, making it suitable for reliable and secure connections in complex networking environments. The use of gold plated RJ45 connectors ensures optimal signal quality and durability under the demands of frequent use. Ideal for engineers requiring robust connectivity solutions, this patch cable is versatile for applications involving routers, switches, and other network devices. With a length of 5 metres and compliance to CAT 6 standards, it supports data transfer rates up to 10 Gbps, making it well-suited for high-speed networking and data centres.
Type Network cable, patch cable
Length 5.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 5000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 10.9kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 30mm
Package height 230mm
Package weight 95g
Package width 180mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Red
Products per master (outer) case 70 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 198g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot