Equip 605517 RJ45 Network cable patch cable CAT 6 S/FTP 0.50 m White

MPN
605517
Brand
Equip
EAN-13
4015867594834
Order Code
16-2835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Equip 605517 is a high-performance RJ45 network cable patch cable, categorised as CAT 6 S/FTP, with a precise length of 0.50 metres and presented in a white finish. Engineered to ensure superior data transmission, this cable utilises a shielded/foiled twisted pair design which significantly reduces electromagnetic interference, making it suitable for environments requiring high-speed data transfers. It is equipped with standardised RJ45 connectors, ensuring compatibility with a wide range of networking equipment such as routers, switches, and network interface cards. This cable is optimal for network connections in office and home environments where reliable and secure Ethernet connectivity is paramount. Its compact length makes it particularly ideal for installations where space is limited, ensuring tidy and efficient networking setups.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 500mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 9.1kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 10mm
Package height 180mm
Package weight 18g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour White
Products per master (outer) case 300 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 33g
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot