Equip 605512 RJ45 Network Cable CAT 6 S/FTP 3m White gold plated connectors

MPN
605512
Brand
Equip
EAN-13
4015867594797
Order Code
16-2830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Equip 605512 is an RJ45 network cable categorised as a Category 6 S/FTP ethernet cable with a length of 3 metres in white, featuring gold-plated connectors. This network cable assembly, identified under the alternate description as Equip 605512 Networks Cable 1 pc(s), is engineered for optimal data transmission integrity and speed, benefiting from the shielding (S/FTP - Shielded Foiled Twisted Pair) that reduces electromagnetic interference. Ideal for connecting network devices such as routers, switches, and computers, it is often employed in data centres, enterprise environments, and home office setups where reliable and high-speed connectivity is essential. The gold-plated connectors help ensure corrosion resistance and maintain high performance in critical and high-demand applications within network infrastructures.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 3000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 12.5kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 25mm
Package height 200mm
Package weight 60g
Package width 160mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour White
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 128g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot