Equip 128961 USB-C USB 3.2 Gen2 multiport hub 4 ports Black and Grey

MPN
128961
Brand
Equip
EAN-13
4015867227619
Order Code
16-2820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 21/12/2026

Equip 128961 is a USB & Firewire plug and socket component, specifically designed as a 4-port USB-C multiport hub complying with USB 3.2 Gen 2 specifications, offered in a black and grey colour scheme. This device facilitates high-speed data transfer rates of up to 10 Gbps per port, making it suitable for tasks requiring rapid data transmission. It is engineered to expand connectivity options for devices equipped with a single USB-C port, providing additional ports for various peripherals such as external storage devices, keyboards, and mice. The multiport hub is often utilised in fields requiring efficient mobile computing solutions, including digital content creation, technical engineering environments, and information technology infrastructure maintenance. Its robust design ensures compatibility with numerous USB-C enabled devices, thereby enhancing the functional flexibility of laptops and tablets in professional settings.
Type USB Hub
Interface USB-C®
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 0.15m
Compliance certificates CE, RoHS
Data transfer rate 5000 Mbit/s
Depth 7.3mm
Design Height 93mm
Harmonized System (HS) code 84719000
Height 93mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Housing Material Aluminium
Hub interfaces USB 2.0, USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Master (outer) case gross weight 4.4kg
Master (outer) case height 400mm
Master (outer) case length 180mm
Master (outer) case width 230mm
No. of outputs 4
No. of USB A 2.0 ports 3
No. of USB Type A 3.1 / 3.2 1st Gen 1
Package depth 75mm
Package height 148mm
Package Type Hanging box
Package weight 40g
Package width 23mm
Plug and Play Yes
Ports quantity 4
Product colour Black, Grey
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
USB 2.0 ports quantity 3
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
Weight 20g
Width 17.2mm

Reviews

Be the first to submit a review

Trustpilot