Equip Connectors-USB & Firewire-USB & Firewire Plugs & Sockets 1 657207

Weidmuller Brand: Weidmuller
Equip produces a versatile range of USB hubs and multiport hubs with varying port numbers in black and grey.
Description Image Product Buy Pricing (Ex VAT) Interface Product Type Host Interface Master (outer) case gross weight Package weight Weight Type Cable Length Compliance certificates Data transfer rate Depth Design Height Harmonized System (HS) code Height Housing Material Hub interfaces Master (outer) case height Master (outer) case length Master (outer) case width No. of outputs
Equip 128960 USB hub 4 ports USB 3.2 Gen 1 Black Grey
Equip 128960 USB hub 4 ports USB 3.2 Gen 1 Black Grey
Extended range
Order code: 16-2819
MPN: 128960

Back order - 94 availableBack-order availability date - 21/12/2026
1+ £6.62
Price per unit Ex VAT
USB 3.2 USB 3.2 1st Gen (USB 3.0) hub USB 3.2 Gen 1 (3.1 Gen 1) Type-A 4.5kg 41g 21g USB Hub 0.15m CE, RoHS 5000 Mbit/s 7.3mm 93mm 84719000 93mm Aluminium USB 2.0, USB 3.2 Gen 1 (3.1 Gen 1) Type-A 400mm 180mm 230mm 4
Equip 128961 USB-C USB 3.2 Gen2 multiport hub 4 ports Black and Grey
Equip 128961 USB-C USB 3.2 Gen2 multiport hub 4 ports Black and Grey
Extended range
Order code: 16-2820
MPN: 128961

Back order - 30 availableBack-order availability date - 21/12/2026
1+ £6.96
Price per unit Ex VAT
USB-C® USB-C® (USB 3.2 2nd Gen) multiport hub USB 3.2 Gen 1 (3.1 Gen 1) Type-C 4.4kg 40g 20g USB Hub 0.15m CE, RoHS 5000 Mbit/s 7.3mm 93mm 84719000 93mm Aluminium USB 2.0, USB 3.2 Gen 1 (3.1 Gen 1) Type-A 400mm 180mm 230mm 4

Trustpilot