Equip 128960 USB hub 4 ports USB 3.2 Gen 1 Black Grey

MPN
128960
Brand
Equip
EAN-13
4015867227602
Order Code
16-2819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 94 availableBack-order availability date - 21/12/2026

Equip 128960 is a robust USB hub designed to expand connectivity options in various technical environments. The hub features four ports compliant with the USB 3.2 1st Generation (also known as USB 3.0) standard, offering data transfer rates of up to 5 Gbps, which is essential for applications requiring rapid data distribution and connection management. Its sleek black and grey design complements both professional and industrial settings, where space and aesthetics are often important. This hub is suitable for integrating peripheral devices such as external hard drives, printers, and scanners into existing systems, commonly used in IT infrastructure and office environments where efficient data handling and device management are critical. Engineered for reliability, the Equip 128960 ensures stable connections and power optimisation for connected devices.
Type USB Hub
Interface USB 3.2
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Length 0.15m
Compliance certificates CE, RoHS
Data transfer rate 5000 Mbit/s
Depth 7.3mm
Design Height 93mm
Harmonized System (HS) code 84719000
Height 93mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Housing Material Aluminium
Hub interfaces USB 2.0, USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Master (outer) case gross weight 4.5kg
Master (outer) case height 400mm
Master (outer) case length 180mm
Master (outer) case width 230mm
No. of outputs 4
No. of USB A 2.0 ports 3
No. of USB Type A 3.1 / 3.2 1st Gen 1
Package depth 75mm
Package height 148mm
Package Type Hanging box
Package weight 41g
Package width 23mm
Plug and Play Yes
Ports quantity 4
Product colour Black, Grey
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
USB 2.0 ports quantity 3
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
Weight 21g
Width 17.2mm

Reviews

Be the first to submit a review

Trustpilot