ept Headers - Sockets Edge connector (sockets) 626355

ept Brand: ept
These components are specialised edge connectors manufactured by ept, designed to facilitate secure electrical connections in electronic systems, adhering to the DIN 41612/IEC 60603-2 standards.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pitch Case Material Actuation direction Colour Board contact surface Configuration Connection Connector contact surface Contact surface Dimensions Height Length Maximum Temperature Nominal Current Nominal Voltage Resistance Width Type Mounting Angle
ept 102-80065 Edge Connector 20 Pins 2 Rows DIN 41612/IEC 60603-2
ept 102-80065 Edge Connector 20 Pins 2 Rows DIN 41612/IEC 60603-2
Extended range
Order code: 09-0941
MPN: 102-80065

Available to back orderBack order, lead time 9 days
3+ £3.11
Price per unit Ex VAT
2 2.54mm PBT, UL94V-0 Light grey (a+b) Print Tin plated (L x W x H) 8.1 x 39.1 x 15.6 mm 15.6mm 8.1mm +125°C 1.5A 1000V <20mΩ 39.1mm Edge connector (sockets) Edge
ept 304-90066-03 Edge Connector 48 Pins, 3 Rows, DIN 41612/IEC 60603-2
ept 304-90066-03 Edge Connector 48 Pins, 3 Rows, DIN 41612/IEC 60603-2
Order code: 09-0948
MPN: 304-90066-03
2+ £3.44
Price per unit Ex VAT
3 2.54mm PBT, UL94V-0 Light grey (a+b+c) Print Tin plated (L x W x H) 10.6 x 55 x 11.5 mm 11.5mm 10.6mm +125°C 1.5A 1000V <20mΩ 55mm Edge connector (sockets) Edge
ept 404-59080-61 Edge Connector 2 Rows Socket Tray 1 piece
ept 404-59080-61 Edge Connector 2 Rows Socket Tray 1 piece
Extended range
Order code: 09-0952
MPN: 404-59080-61

Available to back orderBack order, lead time 9 days
1+ £9.52
Price per unit Ex VAT
2 1.27mm LCP Perpendicular (to the PCB) Black Tin plated IDC Nickel plated and gold plated 125°C 1.4A Edge connector (sockets) Edge

Trustpilot