ept 304-90066-03 Edge Connector 48 Pins, 3 Rows, DIN 41612/IEC 60603-2

MPN
304-90066-03
Brand
ept
EAN-13
2050001816665
Order Code
09-0948
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The ept 304-90066-03 Edge connector features a total of 48 pins and has three rows. Manufactured by pet, this connector is typically used in data transfer and electronic interface applications. Its design enables efficient connectivity in compact electronic circuits.
Type Edge connector (sockets)
Number of Positions 3
Mounting Angle Edge
Pitch 2.54mm
Case Material PBT, UL94V-0
Colour Light grey
Configuration (a+b+c)
Connection Print
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact surface Tin plated
Dimensions (L x W x H) 10.6 x 55 x 11.5 mm
Height 11.5mm
Length 10.6mm
Mating cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Resistance <20mΩ
Width 55mm

Trustpilot