ept 404-59080-61 Edge Connector 2 Rows Socket Tray 1 piece

Image Representative of Range

ept 404-59080-61 Edge Connector 2 Rows Socket Tray 1 piece

MPN
404-59080-61
Brand
ept
EAN-13
2050009098124
Order Code
09-0952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The ept 404-59080-61 edge connector (sockets) is a dual-row component designed for reliable electrical connections in electronic systems. Manufactured by pet, it features robust construction suitable for high-performance applications. Typically used in circuit boards and computing devices, this connector enhances signal integrity and connectivity.
Type Edge connector (sockets)
Number of Positions 2
Mounting Angle Edge
Pitch 1.27mm
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection IDC
Connector contact surface Nickel plated and gold plated
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Mating cycles 500
Maximum Temperature 125°C
Min. temperature -55°C
Nominal Current 1.4A

Reviews

Be the first to submit a review

Trustpilot