ept 102-80065 Edge Connector 20 Pins 2 Rows DIN 41612/IEC 60603-2

MPN
102-80065
Brand
ept
EAN-13
2050001815705
Order Code
09-0941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The ept 102-80065 edge connector is manufactured by pet and features 20 pins arranged in 2 rows. It is typically used in electronic devices requiring secure, reliable connections for circuit boards. This component ensures efficient data and signal transmission in high-frequency applications.
Type Edge connector (sockets)
Number of Positions 2
Mounting Angle Edge
Pitch 2.54mm
Case Material PBT, UL94V-0
Colour Light grey
Configuration (a+b)
Connection Print
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact surface Tin plated
Dimensions (L x W x H) 8.1 x 39.1 x 15.6 mm
Height 15.6mm
Length 8.1mm
Mating cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Resistance <20mΩ
Width 39.1mm

Reviews

Be the first to submit a review

Trustpilot