Epson V11H987040 3LCD, 4200 lm, WXGA, 1280 x 800, 16:10, 16.000 : 1

MPN
V11H987040
Brand
Epson
EAN-13
8715946680774
Order Code
71-9075
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £990.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

EB-982W
Optimise your presentation's potential with this bright WXGA projector that’s capable of producing a large and scalable screen size. Excessive downtime is a thing of the past with this reliable projector that can deliver years of use before a replacement lamp is required or the air filter needs attention. It has a range of connectivity solutions and is fuss free to set up.

Excellent visibility for every presenter
With this WXGA projector, content will be bright, vivid and clear, ensuring that everyone can engage with the audience. Providing excellent visibility, this projector is scalable up to 28 inches and is bright even in high ambient lighting conditions. It’s all thanks to the high 4,2-lumen output and 16,:1 contrast ratio.

Minimal maintenance
Our reliable projectors and long-lasting lamps help to eliminate downtime and unnecessary service costs. Imagine what you could achieve with minimal interruptions - our projectors provide years of use before a replacement lamp is required.

Easy set up
Every working environment is different so you need a display solution that is simple to set up and position. With our wide 1.6x optical zoom and vertical/horizontal keystone correction, it's easy to get up and running quickly.

Utilise multiple devices
Capture your audiences' attention and nurture a collaborative environment with hassle-free connectivity solutions. With the iProjection App1, it’s easy to display content from PCs and smart devices. The split-screen function can be utilised to show content from multiple devices simultaneously, while the moderator function lets you review content before it is displayed.
  • 4,2lm and 16,:1 contrast ratio vivid display: 3LCD technology and equally high White and Colour Light Output
  • Minimal maintenance: Years of uninterrupted use before maintenance is required
  • Flexible installation: Horizontal/vertical keystone correction and 1.6x optical zoom
  • Enhanced connectivity: Dual HDMI ports, RJ-45 Ethernet, optional wireless connectivity
  • Collaborative features: iProjection App1, split-screen function, moderator function

Reviews

Be the first to submit a review

Trustpilot