Epson C11CD49301BS 4800 x 1200 DPI, A4, 4 in, LCD 10.9, Duplex, 34

MPN
C11CD49301BS
Brand
Epson
EAN-13
8715946621227
Order Code
71-8887
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £850.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Streamline document capturing and distribution, increase producitivity, reduce intervention, printing costs and environmental impact with this scalable and versatile business multifunction. With advanced 4-in-1 copy, scan, fax and colour duplex printing features, the WF-659DWF promises fast scan speeds and a first page out time of just seven seconds.

With up to 8% lower energy consumption than competitive colour lasers, the WF-659DWF cuts your environmental impact. Relying on clean technology, it produces no fan noise when not printing, no heat and no ozone gas.

With an up to 5% lower cost per page and a lower total cost of ownership compared to competitive colour laser printers, the WF-659DWF will save businesses money. Duplex printing and copying also saves paper.

Using Epson's XXL ink cartridges, you can print up to 1, pages in black and 7, pages in colour, which is equal to or better than colour laser equivalents. The maximum paper capacity of 1,581 pages means less time spent refilling.

With a colour first page out time of just seven seconds, the WF-659DWF is perfect for printing small print jobs quickly. Fast scan speeds and one-pass scanning make jobs even more efficient.

IT departments can take full control, customising it to automate job profiles and workflow processes using Document CapturePro and ProServer software and connecting to most document management systems.

Print and scan to the WF-659DWF wirelessly with NFC pairing from Android smart devices, or email documents from remote locations for instant printing on the WF-659DWF. Epson Device Admin makes it easy to manage a fleet of devices remotely.

Reviews

Be the first to submit a review

Trustpilot