Epcos B82141A1332K 3.3µH ±10% 580mA RF Axial SBC Choke

MPN
B82141A1332K
Brand
Epcos
EAN-13
2050000173608
Order Code
50-1163
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.385
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 128 in stock

This 3.3µH RF coated choke has been constructed in resistor form and is a high reliabilty, low cost device that is suitable for a wide range of applications.


  • Tolerance: 10%
  • Ferrite core
  • High Q and SRF
  • Low DCR
  • Permanent colour band
  • Operating temperature range –20°C to +80°C
Type Axial RF SBC
Inductance 3.3µH
Resistance 300mΩ
Current 580mA
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot