ENTES MPR-46S-96 MPR Panel-Mount Multimeter, 45mm depth, 16MB memory

MPN
MPR-46S-96
Brand
ENTES
EAN-13
4053199949632
Order Code
09-0937
Country of Origin
Turkey
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £288.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ENTES MPR-46S-96 is a digital rack-mount meter that provides voltage and current display for accurate monitoring. Ideal for use in electrical panels, this panel meter allows for precise amperage display, making it essential for electrical systems management. Manufactured by ENTES, it serves both industrial and commercial applications with high reliability.
Type Digital rack-mount meter
IP Rating IP54
Dim (W x H) 96 mm x 96 mm
Display (counts) 9999
Display lighting white
Display technology LCD
Height 96mm
Interfaces RS485
Max. operating voltage 270V
Min. operating voltage 50V
Width 96mm

Reviews

Be the first to submit a review

Trustpilot